Viking Tech AR05BTC5101

Fixed Resistor, Thin Film, 0.1W, 5100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.027
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsAR05BTC510101KBag
Nexxon Inc. (USA)AR05BTC5101Contact
4d

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR05BTC5101.

IHS

Datasheet8 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.027
$ 0.151
Stock
0
12,364
Authorized Distributors
1
6
Resistance
5.1 kΩ
5.1 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ6GEYJ512V
Res Thick Film 0805 5.1K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ6ENF5101V
Res Thick Film 0805 5.1K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERA6AEB512V
Res Thin Film 0805 5.1K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 5.1K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C2A5K1BTDF
Fixed Resistor, Thin Film, 0.1W, 5100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 5100ohm, 150V, 5% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Viking Tech AR05BTC5101 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 5100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
AR Series 0805 5.1 kO ±0.1% 0.1 W ±25 ppm/°C SMT Thin Film Chip Resistor
5.1K¦¸ 62.5mW 0805

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC