Viking Tech AR05BTC1100

Fixed Resistor, Thin Film, 0.1W, 110ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.027
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsAR05BTC110001KBag

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR05BTC1100.

IHS

Datasheet8 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.027
$ 0.142
$ 0.142
Stock
0
1,601
1,601
Authorized Distributors
1
6
6
Resistance
110 Ω
110 Ω
110 Ω
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicERA6AEB111V
Res Thin Film 0805 110 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRN73C2A110RBTDF
Fixed Resistor, Thin Film, 0.1W, 110ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP2-2176091-8
Res Thin Film 0805 110 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
Yageo GroupRT0805FRE07110RL
Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 110ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Viking Tech AR05BTC1100 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 110ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
AR Series 0805 110 O ±0.1% 0.1 W ±25 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC