Viking Tech AR03BTCX0680

Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR03BTCX0680.

IHS

Datasheet8 pages4 years ago

ODG (Origin Data Global)

Alternate Parts

Price @ 1000
$ 0.048
$ 0.048
Stock
74,427
291,116
291,116
Authorized Distributors
0
6
6
Resistance
68 Ω
68 Ω
68 Ω
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Viking Tech AR03BTCX0680 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 68ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
100mW ±25ppm/℃ ±0.1% 68Ω 0603 Chip Resistor - Surface Mount ROHS
Thin Film Precision Chip Resistor
0603 Chip Resistor 68Ohm 100mW
68¦¸ ¡À0.1% 100mW ¡À25ppm/¡æ 0603

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC