Viking Tech AR03BTC7500

Fixed Resistor, Thin Film, 0.0625W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.025
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsAR03BTC750001KBag

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR03BTC7500.

IHS

Datasheet8 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.025
$ 0.118
$ 0.118
Stock
0
35,098
35,098
Authorized Distributors
1
6
6
Resistance
750 Ω
750 Ω
750 Ω
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP9-1676970-7
Fixed Resistor, Thin Film, 0.063W, 750ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603F750RC1
Res Thin Film 0603 750 Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical
TE Connectivity / AMP9-1676970-7
Fixed Resistor, Thin Film, 0.063W, 750ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 750 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
PanasonicERA-3YEB751V
Res Metal Film 0603 750 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Viking Tech AR03BTC7500 provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 750ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
AR Series 0603 750 O ±0.1% 0.063 W ±25 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC