Viking Tech AR03BTC4223N

Fixed Resistor, Thin Film, 0.0625W, 422000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 10
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsAR03BTC4223N0100Bag

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR03BTC4223N.

IHS

Datasheet8 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 10
$ 0.131
Stock
0
684
Authorized Distributors
1
6
Resistance
422 kΩ
422 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
62.5 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Viking Tech AR03BTC4223N provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 422000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
AR Series 0603 422 kO 0.063 W ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC