Viking Tech AR03BTC3900

Fixed Resistor, Thin Film, 0.0625W, 390ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Production

Price and Stock

DistributorSKUMinPkg
Chip 1 ExchangeAR03BTC3900Contact
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR03BTC3900.

IHS

Datasheet8 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.131
$ 0.131
Stock
1
7,290
7,290
Authorized Distributors
0
6
6
Resistance
390 Ω
390 Ω
390 Ω
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Viking Tech AR03BTC3900 provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 390ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC