Viking Tech AR02BTC8452

Fixed Resistor, Thin Film, 0.0625W, 84500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Viking Tech AR02BTC8452.

IHS

Datasheet8 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.025
$ 0.054
$ 0.054
Stock
673
248,516
248,516
Authorized Distributors
1
6
6
Resistance
84.5 kΩ
84.5 kΩ
84.5 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityCPF0402B84K5E1
Res Thin Film 0402 84.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 84500ohm, 50V, 1% +/-Tol, Surface Mount, 0402
TE Connectivity / AMP4-2176215-7
Fixed Resistor, Thin Film, 0.063W, 84500ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE ConnectivityCPF0402B84K5E1
Res Thin Film 0402 84.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0402 84.5K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERA-2AEB8452X
Res Thin Film 0402 84.5K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Viking Tech AR02BTC8452 provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 84500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
AR Series 0402 84.5 kO ±0.1% 0.063 W ±25 ppm/°C SMT Thin Film Chip Resistor
0402 Chip Resistor 84.5kOhm 62.5mW
84.5K¦¸ ¡À0.1% 62.5mW ¡À25ppm/¡æ 0402

Manufacturer Aliases

Viking Tech has several brands around the world that distributors may use as alternate names. Viking Tech may also be known as the following names:

  • VIKING
  • VIKING TECH CORPORATION
  • Viking Technology
  • VIKING ELECTRONICS
  • VIKING TECH AMERICA CORP
  • VIKING TECH CORP
  • VIKING TECH AMERICA
  • VIKING TEC
  • Viking Technology Inc
  • VIKING TECH CORPORA
  • Viking Tech Corpor
  • Viking Components
  • Vicking Tech Corporation
  • VIKG
  • VIKING ELECTRONICS INC