Vicor VI-RAM-M2

Ripple Attenuator Module 5V to 50V Screw Mount/Through Hole 9-Pin
$ 605.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-RAM-M2.

IHS

Datasheet4 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 605.835
$ 464.68
Stock
51,056
287
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
-
-
Efficiency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vicor VI-RAM-M2 provided by its distributors.

Ripple Attenuator Module 5V to 50V Screw Mount/Through Hole 9-Pin
Ripple Attenuator Modules
Analog Circuit, 1 Func
new, original packaged
CAP TANT 330UF 20% 10V 2917

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US