Vicor VI-LU0-IY

AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
$ 1,319.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-LU0-IY.

IHS

Datasheet6 pages9 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1,319.94
$ 1,271.64
Stock
5,603
4
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
90 V
90 V
Max Input Voltage
132 V
132 V
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
-
-
Efficiency
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vicor VI-LU0-IY provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
VI Series 5V 50W FLATPAC 1UP AC/DC CONVERTER
AC/DC Power Supply Single-OUT 5V 10A 50W Chassis Mount
VI-LU0-IY 5V 50W MICROCONTROLL

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US