Vicor VI-J70-CY

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 9-Pin Half Brick
$ 350.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-J70-CY.

IHS

Datasheet2 pages8 years ago
Datasheet6 pages12 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 350.65
$ 308.18
Stock
47,135
100
Authorized Distributors
2
2
Case/Package
Half Brick
Half Brick
Number of Pins
-
9
Number of Outputs
1
1
Min Input Voltage
100 V
100 V
Max Input Voltage
375 V
375 V
Output Voltage
-
5 V
Output Current
-
-
Output Power
-
50 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 12V 2.08A 25W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 48V 521mA 25W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid

Descriptions

Descriptions of Vicor VI-J70-CY provided by its distributors.

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
VI J00/200 - 165 Vin 5 Vout 50 W Isolated DC/DC Converters
OCP,SCP 50W 10A 5V 1 375V 100V Fixed HALF-BRICK

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-J70CY