Vicor VI-J53-EZ

Module DC-DC Single-Out 24V 1.04A 25W Screw Mount/Through Hole 9-Pin Half Brick
$ 359.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-J53-EZ.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages23 years ago

Future Electronics

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 359.5
$ 477.03
Stock
5,598
212
Authorized Distributors
1
1
Case/Package
Half Brick
Half Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
100 V
100 V
Max Input Voltage
200 V
200 V
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88 %
90 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid

Descriptions

Descriptions of Vicor VI-J53-EZ provided by its distributors.

Module DC-DC Single-Out 24V 1.04A 25W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
Isolated DC/DC Converters VI-J53-EZ
DC DC CONVERTER 24V 25W
IC ADC 64VQFN

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-J53EZ