Vicor VI-J43-CZ

DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-J43-CZ.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages23 years ago

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 315.57
Stock
6,401
5,381
Authorized Distributors
0
1
Case/Package
Half Brick
Half Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
55 V
55 V
Max Input Voltage
100 V
100 V
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 5V 5A 25W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid

Descriptions

Descriptions of Vicor VI-J43-CZ provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
DC DC CONVERTER 24V 25W
FUSE HLDR CART 250V 20A PNL MNT

Images

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-J43CZ