Vicor VI-262-CU

Module DC-DC Single-Out 15V 13.33A 200W Screw Mount/Through Hole 9-Pin Full Brick
$ 573.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-262-CU.

IHS

Datasheet2 pages8 years ago

Future Electronics

Elcodis

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 573.92
$ 573.83
Stock
180,725
5,704
Authorized Distributors
3
1
Case/Package
Full Brick
Full Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
170 V
170 V
Max Input Voltage
425 V
425 V
Output Voltage
15 V
-
Output Current
-
-
Output Power
200 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
84 %
90 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 15V 13.33A 200W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 12V 16.67A 200W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 12V 16.67A 200W Screw Mount/Through Hole 9-Pin Full Brick

Descriptions

Descriptions of Vicor VI-262-CU provided by its distributors.

Module DC-DC Single-Out 15V 13.33A 200W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
300 Vin, 15 Vout, 200 W, C Product Grade
1 15V 400V 200V 116.8mm*61mm*12.7mm

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-262CU
  • VI262CU