Vicor VE-RAM-E1

Ripple Attenuator Module 5V to 50V Screw Mount/Through Hole 9-Pin
$ 152.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VE-RAM-E1.

IHS

Datasheet4 pages8 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 152.44
$ 205.02
Stock
5,705
38,993
Authorized Distributors
1
3
Case/Package
Module
Module
Number of Pins
-
-
Number of Outputs
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
-
-
Efficiency
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vicor VE-RAM-E1 provided by its distributors.

Ripple Attenuator Module 5V to 50V Screw Mount/Through Hole 9-Pin
Ripple Attenuator Module 9-Pin Half-Brick
IC DAC 14BIT V-OUT 14TSSOP
ATTENUATOR FOR VICOR POWR SUPPLY
Analog Circuit, 1 Func
DC/DC CONVERTER 50V

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US