Vicor VE-JW4-EW

Module DC-DC Single-Out 48V 2.08A 100W Screw Mount/Through Hole 9-Pin Half Brick
$ 314.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VE-JW4-EW.

IHS

Datasheet7 pages8 years ago
Datasheet6 pages12 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 314.77
$ 314.82
Stock
83
16,135
Authorized Distributors
1
1
Case/Package
Half Brick
Half Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88 %
88 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VI J00 Series 50 W 18 to 36 V Input Isolated Output 24 V Half Brick DC/DC Converter
Module DC-DC Single-Out 48V 1.04A 50W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid

Descriptions

Descriptions of Vicor VE-JW4-EW provided by its distributors.

Module DC-DC Single-Out 48V 2.08A 100W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
CONVERTER MOD DC/DC 48V 100W
Half Brick, DC-DC Converter

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US