Vicor VE-JW1-IY

Module DC-DC Single-Out 12V 4.17A 50W Screw Mount/Through Hole 9-Pin Half Brick
$ 517.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VE-JW1-IY.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages23 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 517.89
$ 608.399
Stock
6,489
24,734
Authorized Distributors
1
4
Case/Package
Half Brick
Half Brick
Number of Pins
-
9
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
-
12 V
Output Current
-
-
Output Power
-
50 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VI J00 Series 100 W 18 to 36 V Input Isolated Output 28 V Half Brick DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
Module DC-DC Single-Out 7.5V 3.33A 25W Screw Mount/Through Hole 9-Pin Half Brick

Descriptions

Descriptions of Vicor VE-JW1-IY provided by its distributors.

Module DC-DC Single-Out 12V 4.17A 50W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
IC SUPERVISOR 1 CHANNEL 8SOIC
DC DC CONVERTER 12V 50W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VE-JW1IY