Vicor VE-J7L-IY

Module DC-DC Single-Out 28V 1.79A 50W Screw Mount/Through Hole 9-Pin Half Brick
$ 519.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VE-J7L-IY.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages23 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 519.77
$ 559.865
Stock
348
39,142
Authorized Distributors
2
3
Case/Package
Half Brick
Half Brick
Number of Pins
-
9
Number of Outputs
1
1
Min Input Voltage
100 V
100 V
Max Input Voltage
375 V
375 V
Output Voltage
-
28 V
Output Current
-
-
Output Power
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
Module DC-DC Single-Out 13.8V 3.62A 50W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid

Descriptions

Descriptions of Vicor VE-J7L-IY provided by its distributors.

Module DC-DC Single-Out 28V 1.79A 50W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
CONVERTER MOD DC/DC 28V 50W
OCP,SCP 90% 1.79A 28V 1 375V

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US