Vicor VE-J72-CY

Module DC-DC Single-Out 15V 3.33A 50W Screw Mount/Through Hole 9-Pin Half Brick
$ 438.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VE-J72-CY.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages23 years ago

Future Electronics

Inventory History

3 month trend:
+28.57%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 438.49
$ 384.835
Stock
5,753
38,956
Authorized Distributors
1
2
Case/Package
Half Brick
Half Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
100 V
100 V
Max Input Voltage
375 V
375 V
Output Voltage
15 V
-
Output Current
-
-
Output Power
50 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 12V 4.17A 50W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 12V 2.08A 25W Screw Mount/Through Hole 9-Pin Half Brick
VI J00 Series 25 W 150 To 300 V Input Isolated Output 12 V Half Brick DC/DC Converter

Descriptions

Descriptions of Vicor VE-J72-CY provided by its distributors.

Module DC-DC Single-Out 15V 3.33A 50W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
VE-J Series 50 W Single Output 15 V Half Brick DC/DC Converter
Fixed 1 15V 375V 100V 57.9mm*70mm*12.7mm

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US