Vicor VE-J41-CZ

Module DC-DC Single-Out 12V 2.08A 25W Screw Mount/Through Hole 9-Pin Half Brick
$ 365.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VE-J41-CZ.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages23 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 365.49
$ 362.52
Stock
5,445
42,117
Authorized Distributors
1
2
Case/Package
Half Brick
Half Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
55 V
55 V
Max Input Voltage
100 V
100 V
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
Module DC-DC Single-Out 12V 2.08A 25W Screw Mount/Through Hole 9-Pin Half Brick

Descriptions

Descriptions of Vicor VE-J41-CZ provided by its distributors.

Module DC-DC Single-Out 12V 2.08A 25W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
DC DC CONVERTER 12V 25W
JL82599EB SR1W7 INTEL

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US