Vicor VE-2W3-CV

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 9-Pin Full Brick
$ 516.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VE-2W3-CV.

IHS

Datasheet2 pages8 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 516.34
$ 517.29
Stock
552
11,942
Authorized Distributors
1
3
Case/Package
Full Brick
Full Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
-
24 V
Output Current
-
-
Output Power
-
150 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid

Descriptions

Descriptions of Vicor VE-2W3-CV provided by its distributors.

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 9-Pin Full Brick
VE-200 Series 150 W 24 V Single Output Through Hole DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
CONVERTER MOD DC/DC 24V 150W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US