Vicor VE-243-EW

Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 9-Pin Full Brick
$ 354.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VE-243-EW.

IHS

Datasheet2 pages8 years ago
Datasheet7 pages8 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 354.84
$ 359.02
Stock
2,341
14,045
Authorized Distributors
1
1
Case/Package
Full Brick
Full Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
55 V
55 V
Max Input Voltage
100 V
100 V
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88 %
88 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 24V 3.13A 75W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid

Descriptions

Descriptions of Vicor VE-243-EW provided by its distributors.

Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
Isolated DC/DC Converters VE-243-EW
DC DC CONVERTER 24V 100W
standard package

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US