Vicor V72C24C150BG

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 332.21
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V72C24C150BG.

IHS

Datasheet12 pages5 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 332.21
$ 271.73
Stock
14,452
255
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
43 V
43 V
Max Input Voltage
110 V
110 V
Output Voltage
24 V
24 V
Output Current
-
-
Output Power
150 W
150 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
84.9 %
84.9 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid
Module DC-DC Single-Out 24V 10.42A 250W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 24V 16.67A 400W Screw Mount/Through Hole 9-Pin Full Brick
Advanced EnergyERM03H72
Module DC-DC 72VIN 1-OUT 24V 3.125A 75W 8-Pin Quarter-Brick

Descriptions

Descriptions of Vicor V72C24C150BG provided by its distributors.

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
V72C Series 150W Single Output 24 Vout Isolated DC - DC Converter Module
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
IC MCU 16BIT 512KB FLASH 144TQFP
OVP,UVLO 84.9% 6.25A 24V 1 110V

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US