Vicor V72C12T150BG

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 276.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V72C12T150BG.

IHS

Datasheet12 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 276.27
$ 272.79
$ 272.79
Stock
7,381
2,183
2,183
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
43 V
43 V
43 V
Max Input Voltage
110 V
110 V
110 V
Output Voltage
-
-
-
Output Current
-
-
-
Output Power
-
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
86.3 %
86.3 %
86.3 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 15V 16.67A 250W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Advanced EnergyERM06B72
Module DC-DC 72VIN 1-OUT 12V 6.25A 75W 8-Pin Quarter-Brick
Advanced EnergyERM05C72
75W, 43 -101Vin, 15V@5A, 57.9 X 36.8 X 12.7Mm |Artesyn Embedded Technologies ERM05C72
Advanced EnergyERM15A72
Module DC-DC 72VIN 1-OUT 5V 15A 75W 8-Pin Quarter-Brick

Descriptions

Descriptions of Vicor V72C12T150BG provided by its distributors.

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
CONVERTER MOD DC/DC 12V 150W
43~110Vdc, 12V 150W,-40~100

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US