Vicor V48B24E250BN

DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V48B24E250BN.

IHS

Datasheet11 pages4 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 345.495
Stock
6,160
5,632
Authorized Distributors
0
4
Case/Package
Half Brick
-
Number of Pins
-
9
Number of Outputs
1
1
Min Input Voltage
36 V
36 V
Max Input Voltage
75 V
75 V
Output Voltage
-
24 V
Output Current
-
10.42 A
Output Power
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
89 %
89 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid
Murata Power SolutionsPAH-28/12.5-D48NB-C
Module DC-DC 48VIN 1-OUT 28V 12.5A 355.25W 9-Pin Half-Brick Tray
Murata Power SolutionsPAH-53/8.5-D48NB-C
Module DC-DC 48VIN 1-OUT 53V 8.5A 450.5W 9-Pin Half-Brick
Murata Power SolutionsPAH-28/16-D48NB-C
DC DC CONVERTER 28V 450W / Isolated Module DC DC Converter 1 Output 28V 16A 36V - 75V Input

Descriptions

Descriptions of Vicor V48B24E250BN provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid
DC DC CONVERTER 24V 250W
DC DC CONVERTER 0.8-6V

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US