Vicor V48A48C500BG

Module DC-DC Single-Out 48V 10.42A 500W Screw Mount/Through Hole 9-Pin Full Brick
$ 785.07
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V48A48C500BG.

IHS

Datasheet11 pages5 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 785.07
$ 600.43
Stock
16,172
29,378
Authorized Distributors
3
4
Case/Package
Full Brick
Full Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
36 V
36 V
Max Input Voltage
75 V
75 V
Output Voltage
-
48 V
Output Current
-
-
Output Power
-
500 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
89.7 %
89.7 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 5V 80A 400W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid
Module DC-DC Single-Out 28V 17.86A 500W Screw Mount/Through Hole 9-Pin Full Brick

Descriptions

Descriptions of Vicor V48A48C500BG provided by its distributors.

Module DC-DC Single-Out 48V 10.42A 500W Screw Mount/Through Hole 9-Pin Full Brick
V48A Series 500 W 36 to 75 V Input Isolated Output 48 V Maxi DC DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid
MOSFET N-CH 55V 75A TO220-3
DC DC CONVERTER 48V 500W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US