Vicor V375A5C400BL

Module DC-DC Single-Out 5V 80A 400W Screw Mount/Through Hole 9-Pin Full Brick
$ 466.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V375A5C400BL.

IHS

Datasheet15 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+982%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 466.29
$ 535.7
Stock
29,968
13,535
Authorized Distributors
3
1
Case/Package
Full Brick
Full Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
250 V
250 V
Max Input Voltage
425 V
425 V
Output Voltage
5 V
-
Output Current
-
-
Output Power
400 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
82 %
82 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

V300A Series 400 W 180 to 375 V Input Isolated Output 5 V Maxi DC/DC Converter
Module DC-DC Single-Out 5V 80A 400W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 5V 30A 150W Screw Mount/Through Hole 9-Pin Full Brick

Descriptions

Descriptions of Vicor V375A5C400BL provided by its distributors.

Module DC-DC Single-Out 5V 80A 400W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid
Maxi Family - Vin - 375, Vout - 5, Power - 400, Product Grade - C
400W 1 250V 425V 0.2% 80A 5V 116.8mm*55.9mm*15.7mm

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US