Vicor V375A12C600BL

Module DC-DC Single-Out 12V 50A 600W Screw Mount/Through Hole 9-Pin Full Brick
$ 688.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V375A12C600BL.

IHS

Datasheet15 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-8.70%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 688.265
$ 580.88
Stock
14,134
90
Authorized Distributors
4
2
Case/Package
Full Brick
Full Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
250 V
250 V
Max Input Voltage
425 V
425 V
Output Voltage
12 V
-
Output Current
-
-
Output Power
600 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88.1 %
88.1 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Module DC-DC Single-Out 15V 40A 600W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid
Module DC-DC Single-Out 12V 41.67A 500W Screw Mount/Through Hole 9-Pin Full Brick

Descriptions

Descriptions of Vicor V375A12C600BL provided by its distributors.

Module DC-DC Single-Out 12V 50A 600W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid
Maxi Family - Vin - 375, Vout - 12, Power - 600, Product Grade - C
IC REG BOOST ADJ 3.6A 16HTSSOP

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US