Vicor V300C48T150BG

Module DC-DC Single-Out 48V 3.13A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 276.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V300C48T150BG.

IHS

Datasheet14 pages3 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 276.82
$ 270.88
Stock
120
21,953
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
180 V
180 V
Max Input Voltage
375 V
375 V
Output Voltage
-
48 V
Output Current
-
-
Output Power
-
150 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88.2 %
88.2 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 48V 3.13A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC 300VIN 1-OUT 48V 4.22A 150W 7-Pin Quarter-Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid

Descriptions

Descriptions of Vicor V300C48T150BG provided by its distributors.

Module DC-DC Single-Out 48V 3.13A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Micro Family 300 Vin 48 Vout 150W Isolated DC/DC Converters
DC DC CONVERTER 48V 150W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US