Vicor V28A28H200BL

Module DC-DC Single-Out 28V 7.14A 200W Screw Mount/Through Hole 9-Pin Full Brick
$ 1,044.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V28A28H200BL.

IHS

Datasheet12 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1,044.9
$ 421.65
Stock
107
32,159
Authorized Distributors
2
2
Case/Package
Full Brick
Full Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
9 V
9 V
Max Input Voltage
36 V
36 V
Output Voltage
-
28 V
Output Current
-
-
Output Power
-
200 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
85 %
85 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 28V 7.14A 200W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 28V 7.14A 200W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid

Descriptions

Descriptions of Vicor V28A28H200BL provided by its distributors.

Module DC-DC Single-Out 28V 7.14A 200W Screw Mount/Through Hole 9-Pin Full Brick
V28A Series 200 W 9 to 36 V Input Isolated Output 28 V Maxi DC-DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
OVP,UVLO 85% 7.14A 28V 1 36V 9V Fixed

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US