Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V24C28C50BG

DC DC CONVERTER 28V 50W Isolated Module DC DC Converter 1 Output 28V 1.78A 18V - 36V Input

$ 266.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24C28C50BG.

IHS

Datasheet15 pages5 years ago
Datasheet15 pages7 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 266.18
$ 277.739
Stock
23,293
24,682
Authorized Distributors
1
4
Case/Package
-
-
Number of Pins
7
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
28 V
28 V
Output Current
1.78 A
-
Output Power
-
50 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
89 %
89 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-16
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

DC DC CONVERTER 28V 50W Isolated Module DC DC Converter 1 Output 28V 1.78A 18V - 36V Input
DC DC CONVERTER 28V 100W Isolated Module DC DC Converter 1 Output 28V 3.57A 18V - 36V Input
DC DC CONVERTER 24V 50W Isolated Module DC DC Converter 1 Output 24V 2.08A 18V - 36V Input
TDK-LambdaCN50A24-24
Isolated DC/DC Converters DC-DC, PCB Mount, Quarter Brick, Input 24VDC, Output 24V 2.1A, 50W
6W DC/DC-Converter 'ECONOLINE' DIP24 8kV reg 2:1; V. In: 18-36; V. Out: 24; mA. Out: 250
TDK-LambdaPAH300S24-28
DC DC CONVERTER 28V 300W / Isolated Module DC DC Converter 1 Output 28V 11A 18V - 36V Input

Descriptions

Descriptions of Vicor V24C28C50BG provided by its distributors.

DC DC CONVERTER 28V 50W Isolated Module DC DC Converter 1 Output 28V 1.78A 18V - 36V Input
Module DC-DC Single-Out 28V 1.79A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Isolated DC/DC Converters C 18/36/24 28v/ 1.79A

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US