Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V24C28T100BL

Module DC-DC Single-Out 28V 3.57A 100W Screw Mount/Through Hole 7-Pin Quarter Brick

$ 245.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24C28T100BL.

IHS

Datasheet15 pages5 years ago

Inventory History

3 month trend:
-6.12%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 245.09
$ 395.98
Stock
60,878
99
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
7
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
28 V
-
Output Current
3.57 A
-
Output Power
100 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
89 %
89 %

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-01-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
DC DC CONVERTER 24V 100W / Isolated Module DC DC Converter 1 Output 24V 4.17A 18V - 36V Input
Module DC-DC Single-Out 28V 1.79A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
TDK-LambdaCN100A24-24
Power Supply; PCB Mount; Quarter Brick; Input 24VDC; Output 24V 4.2A; 100W
Murata Power SolutionsUVQ-24/4.5-D24P-C
Module DC-DC 24VIN 1-OUT 24V 4.5A 108W 8-Pin Quarter-Brick
Murata Power SolutionsUVQ-24/4.5-D24PB-C
Module DC-DC 24VIN 1-OUT 24V 4.5A 108W 8-Pin Quarter-Brick

Descriptions

Descriptions of Vicor V24C28T100BL provided by its distributors.

Module DC-DC Single-Out 28V 3.57A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
OVP,UVLO 100W 3.57A 28V 1 36V 18V Fixed Through hole mounting 57.9mm*36.8mm*12.7mm
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
Isolated DC/DC Converters Watts- 100 Vin 24 Vout 28 Grade - T
FUSE CERAMIC 30A 500VAC/VDC 3AB

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US