Vicor V24B28H200BN

Module DC-DC Single-Out 28V 7.14A 200W Screw Mount/Through Hole 9-Pin Half Brick
$ 705.27
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24B28H200BN.

IHS

Datasheet15 pages4 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 705.27
$ 642.43
Stock
5,823
27,529
Authorized Distributors
2
3
Case/Package
DIP
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
87 %
87 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 24V 8.33A 200W Screw Mount/Through Hole 9-Pin Half Brick
10W DC/DC-Converter 'ECONOLINE' DIP24 3kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 2000
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
Module DC-DC Single-Out 28V 7.14A 200W Screw Mount/Through Hole 9-Pin Half Brick
7.5W DC/DC-Converter 'ECONOLINE' DIP24 3kV reg 2:1; V. In: 18-36; V. Out: 12; mA. Out: 625
Recom PowerRW2-2405S/H3
2W DC/DC-Converter 'ECONOLINE' DIP16 3kV reg 2:1; V. In: 18-36; V. Out: 05; mA. Out: 400

Descriptions

Descriptions of Vicor V24B28H200BN provided by its distributors.

Module DC-DC Single-Out 28V 7.14A 200W Screw Mount/Through Hole 9-Pin Half Brick
Isolated Module DC DC Converter 1 Output 28V 7.14A 18V - 36V Input
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
TRIAC ALTERNISTOR 600V TO220AB

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US