Vicor V24B28C150BL

Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 9-Pin Half Brick
$ 341.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24B28C150BL.

IHS

Datasheet15 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 341.125
$ 286.64
Stock
13
2,055
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
28 V
-
Output Current
-
-
Output Power
150 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
87.8 %
87.8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC 1-OUT 28V 14.29A 400W Screw Mount/Through Hole 9-Pin Full-Brick
TDK-LambdaPAH300S24-28
DC DC CONVERTER 28V 300W / Isolated Module DC DC Converter 1 Output 28V 11A 18V - 36V Input
Murata Power SolutionsUVQ-24/4.5-D24P-C
Module DC-DC 24VIN 1-OUT 24V 4.5A 108W 8-Pin Quarter-Brick
TDK-LambdaPAH350S2428
Power Supply; 350W350W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 28V 12.5A; 350W

Descriptions

Descriptions of Vicor V24B28C150BL provided by its distributors.

Module DC-DC Single-Out 28V 5.36A 150W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Mini Family - Vin - 24, Vout - 28, Power - 150, Product Grade - C
1 28V 36V 18V 57.9mm*55.9mm*12.7mm

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US