Vicor V24A24C400BG

Module DC-DC 1-OUT 24V 16.67A 400W Screw Mount/Through Hole 9-Pin Full-Brick
$ 494.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24A24C400BG.

IHS

Datasheet15 pages5 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 494.694
$ 489.535
Stock
278
39,199
Authorized Distributors
1
4
Case/Package
Full Brick
Full Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
-
24 V
Output Current
-
-
Output Power
-
400 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88.2 %
88.2 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 1-OUT 24V 12.5A 300W Screw Mount/Through Hole 9-Pin Full-Brick
Module DC-DC 1-OUT 24V 16.67A 400W Screw Mount/Through Hole 9-Pin Full-Brick
V24A Series 400 W 18 to 36 V Input Single Output 24 V Maxi DC-DC Converter

Descriptions

Descriptions of Vicor V24A24C400BG provided by its distributors.

Module DC-DC 1-OUT 24V 16.67A 400W Screw Mount/Through Hole 9-Pin Full-Brick
DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid
DC DC CONVERTER 24V 400W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US