Vicor V24A12T400BL

V24A Series 400 W 18 to 36 V Input Single Output 12 V Maxi DC-DC Converter
$ 524.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V24A12T400BL.

IHS

Datasheet15 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-87.72%

Alternate Parts

Price @ 1000
$ 524.77
$ 565.64
$ 565.64
Stock
5,267
17,655
17,655
Authorized Distributors
2
2
2
Case/Package
Full Brick
Full Brick
Full Brick
Number of Pins
-
9
9
Number of Outputs
1
1
1
Min Input Voltage
18 V
18 V
18 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
-
12 V
12 V
Output Current
-
33.33 A
33.33 A
Output Power
-
400 W
400 W
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
86.8 %
86.8 %
86.8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-01-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Isolated DC/DC Converters Maxi Family - Vin - 24, Vout - 12, Power - 400, Product Grade - C
VI-200 Series 50 W 18 to 36 V Input Isolated Output 12 V DC/DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid

Descriptions

Descriptions of Vicor V24A12T400BL provided by its distributors.

V24A Series 400 W 18 to 36 V Input Single Output 12 V Maxi DC-DC Converter
Module DC-DC 1-OUT 12V 33.34A 400W Screw Mount/Through Hole 9-Pin Full-Brick
Module DC-DC 24VIN 1-OUT 12V 33.33A 400W Medical 9-Pin Brick
DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid
OVP,UVLO 400W 33.33A 12V 1 36V 18V 116.84mm*55.88mm*12.7mm

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US