Vicor M-FIAM9HG1

Attenuation Module For DC to DC Converter and Switching Regulator Module
$ 399.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor M-FIAM9HG1.

IHS

Datasheet7 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-49.73%

CAD Models

Download Vicor M-FIAM9HG1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 399.195
$ 298.8
$ 298.8
Stock
24,325
49,245
49,245
Authorized Distributors
4
3
3
Mount
-
Through Hole
Through Hole
Case/Package
-
Module
Module
Capacitance
-
-
-
Dielectric
-
-
-
Voltage Rating (DC)
-
-
-
Resistance
-
-
-
Power Rating
-
-
-
Composition
-
-
-
Tolerance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vicor M-FIAM9HG1 provided by its distributors.

Attenuation Module For DC to DC Converter and Switching Regulator Module
M-FIAM9 Series 28 V 18 A Chassis Mount Input Attenuator Module
Input Attenuator Module 28V Input/Output Screw Mount 9-Pin Half-Brick
Data Line Filter Module, 1 Function(s), 36V, 18A, 9 Pin(s)
Electromechanical Filter Military COTS 28 Vin Filter
ATTENUATOR FOR VICOR POWR SUPPLY
FIAM9 "H" M28 18A LPG SLOT ROH

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US