Vicor M-FIAM5BM22

M-FIAM5B Series 560 W 14 to 36 V Input Threaded Half Brick DC Front End Module
$ 739.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor M-FIAM5BM22.

IHS

Datasheet7 pages4 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 739.605
$ 357.23
$ 357.23
Stock
10
14,792
14,792
Authorized Distributors
3
4
4
Mount
-
Through Hole
Through Hole
Case/Package
Module
Module
Module
Capacitance
-
-
-
Dielectric
-
-
-
Voltage Rating (DC)
-
-
-
Resistance
-
-
-
Power Rating
-
-
-
Composition
-
-
-
Tolerance
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vicor M-FIAM5BM22 provided by its distributors.

M-FIAM5B Series 560 W 14 to 36 V Input Threaded Half Brick DC Front End Module
Input Attenuator Module 28V Input/Output Screw Mount 9-Pin Half-Brick
Data Line Filter Module, 1 Function(s), 36V, 20A, 9 Pin(s)
Filter Input Attenuator Module

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US