Vicor M-FIAM5BHN3

Input Attenuator Module 28V Input/Output Through Hole 9-Pin Half-Brick
$ 295.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor M-FIAM5BHN3.

IHS

Datasheet7 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 295.37
$ 295.535
Stock
1,544
6,001
Authorized Distributors
2
3
Mount
-
Through Hole
Case/Package
-
Module
Capacitance
-
-
Dielectric
-
-
Voltage Rating (DC)
-
-
Resistance
-
-
Power Rating
-
-
Composition
-
-
Tolerance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-03-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vicor M-FIAM5BHN3 provided by its distributors.

Input Attenuator Module 28V Input/Output Through Hole 9-Pin Half-Brick
M-FIAM5B Series 560 W 14 to 36 V Input Half Brick DC Front End Module
Data Line Filter Module, 1 Function(s), 36V, 20A, 9 Pin(s)
M-FIAM Series Military COTS 28 Vin Filter
M-FIAM INPUT ATTENUATOR MODULE

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US