Venkel LMCI1608-12NJT

Fixed Inductor 0603 12nH ±5% 300mA 450mΩ 3GHz 12@100MHz
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel LMCI1608-12NJT.

IHS

Datasheet8 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.036
Stock
23,401
71,715
Authorized Distributors
2
6
Inductance
12 nH
12 nH
Tolerance
5 %
5 %
Current Rating
-
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
450 mΩ
450 mΩ
Q Factor
12
12
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-11-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Venkel LMCI1608-12NJT provided by its distributors.

Fixed Inductor 0603 12nH ±5% 300mA 450mΩ 3GHz 12@100MHz
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Low Value Multilayer Chip Inductor;0603;12nH;±5%
FIXED IND 12NH 300MA 450MOHM SMD

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)