Venkel CR0805-8W-1652FT

Chip Resistor; 0805; 1/8W; 16.5K; ±1%
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel CR0805-8W-1652FT.

IHS

Datasheet6 pages2 years ago

CAD Models

Download Venkel CR0805-8W-1652FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
Stock
4,750
1,616,586
1,616,586
Authorized Distributors
0
6
6
Resistance
16.5 kΩ
16.5 kΩ
16.5 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-03-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Venkel CR0805-8W-1652FT provided by its distributors.

Chip Resistor;0805;1/8W;16.5K;±1%
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)