Venkel CR0805-8W-10R0FT

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel CR0805-8W-10R0FT.

IHS

Datasheet6 pages2 years ago

Inventory History

3 month trend:
-98.71%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.013
Stock
203,904
28,675,371
28,675,371
Authorized Distributors
1
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-03-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Venkel CR0805-8W-10R0FT provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Chip Resistor,0805,1/8W,10R,1%
SMD Resistor 0805 10Ω ±1% 1/8W ±100ppm/℃
FIXED RESISTOR Chip Resistor 1% 100ppm/C 10Ohm

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)