Venkel CR0603-16W-1302FT

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Production

Price and Stock

DistributorSKUMinPkg
Classic ComponentsCR0603-16W-1302FT4,160
1d
QuestCR0603-16W-1302FT2,524
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel CR0603-16W-1302FT.

IHS

Datasheet6 pages2 years ago

Inventory History

3 month trend:
+147%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
6,684
15,642,126
15,642,126
Authorized Distributors
0
6
6
Resistance
13 kΩ
13 kΩ
13 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-11-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Venkel CR0603-16W-1302FT provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)