Venkel CR0603-16W-1002FT

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel CR0603-16W-1002FT.

IHS

Datasheet6 pages2 years ago

Inventory History

3 month trend:
-94.10%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
702,108
308,755,568
308,755,568
Authorized Distributors
2
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Venkel CR0603-16W-1002FT provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Chip Resistor;0603;1/16W;10K;±1%
SMD Resistor 0603 10KΩ ±1% 1/16W ±100ppm/℃
RES 10K OHM 1% 1/16W 0603

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR060316W-1002FT
  • CR060316W1002FT