Venkel C1206X7R100-106KNE

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel C1206X7R100-106KNE.

IHS

Datasheet29 pages2 years ago

Inventory History

3 month trend:
-50.16%

Alternate Parts

Price @ 1000
$ 0.243
Stock
495,278
4,119
Authorized Distributors
1
3
Capacitance
10 µF
10 µF
Dielectric
-
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
10 V
10 V
Tolerance
-
10 %
Height
1.9 mm
1.9 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-05-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Venkel C1206X7R100-106KNE provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206
CAP CERAMIC 10UF 10V X7R 10% 1206 SMD
10¦ÌF ¡À10% X7R 10V 1206 3.18mm*1.52mm*1.91mm
CAP CER 10UF 10V X7R 1206

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206X7R100106KNE