Venkel C1206X5R6R3-476MNE

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel C1206X5R6R3-476MNE.

IHS

Datasheet29 pages2 years ago

Inventory History

3 month trend:
-46.48%

Alternate Parts

Price @ 1000
$ 0.279
Stock
1,124
655,078
Authorized Distributors
1
4
Capacitance
47 µF
47 µF
Dielectric
-
X5R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
-
20 %
Height
1.9 mm
1.9 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-05-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Venkel C1206X5R6R3-476MNE provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206
Chip Capacitor;1206;X5R;6.3V;47uF;±20%
47¦ÌF ¡À20% X5R 6.3V 1206 3.18mm*1.52mm*1.91mm
CAP CER 47UF 6.3V X5R 1206

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)