Venkel C0805X7R500-682KNE

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel C0805X7R500-682KNE.

IHS

Datasheet29 pages2 years ago

Inventory History

3 month trend:
-23.74%

Alternate Parts

Price @ 1000
$ 0.067
Stock
16,164
61,284
Authorized Distributors
2
4
Capacitance
6.8 nF
6.8 nF
Dielectric
-
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
-
10 %
Height
1.5 mm
1.45 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Venkel C0805X7R500-682KNE provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0805
Chip Capacitor;0805;X7R;50V;6800pF;±10%
CAP CER 6800PF 50V X7R 0805

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)