Venkel C0603X7R500-103KNE

Capacitor, Ceramic, Multilayer, 50 V, X7R, 0.01 Uf, Surface Mount, 0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel C0603X7R500-103KNE.

IHS

Datasheet29 pages2 years ago

Inventory History

3 month trend:
-3.72%

CAD Models

Download Venkel C0603X7R500-103KNE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.014
Stock
1,935,537
4,910,068
4,910,068
Authorized Distributors
2
4
4
Capacitance
10 nF
10 nF
10 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
10 %
10 %
Height
970 µm
1 mm
1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Venkel C0603X7R500-103KNE provided by its distributors.

Capacitor, Ceramic, Multilayer, 50 V, X7R, 0.01 Uf, Surface Mount, 0603
Chip Capacitor;0603;X7R;50V;0.01uF;±10%
Chip Capacitance (Mlcc) 0603 10nF ±10% 50V X7R

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603 X7R 500-103KNE
  • C0603-X7R-500-103KNE
  • C0603X7R500-103-KNE
  • C0603X7R500103KNE