Venkel C0603X5R160-105KNE

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel C0603X5R160-105KNE.

IHS

Datasheet29 pages2 years ago

Inventory History

3 month trend:
-10.79%

Alternate Parts

Price @ 1000
$ 0.043
Stock
1,091,138
591,110
Authorized Distributors
1
3
Capacitance
1 µF
1 µF
Dielectric
-
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
16 V
16 V
Tolerance
-
10 %
Height
1.02 mm
1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-05-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Venkel C0603X5R160-105KNE provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603
CAP CER 1UF 16V X5R 0603

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)