Venkel C0603C0G500-2R2CNE

Chip Capacitor; 0603; C0G; 50V; 2.2pF; ±0.25pF
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel C0603C0G500-2R2CNE.

IHS

Datasheet29 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.013
$ 0.013
Stock
1,450
5,401,867
5,401,867
Authorized Distributors
1
6
6
Capacitance
2.2 pF
2.2 pF
2.2 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
5 %
5 %
Height
840 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Venkel C0603C0G500-2R2CNE provided by its distributors.

Chip Capacitor;0603;C0G;50V;2.2pF;±0.25pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)