Venkel C0402X7R250-821KNE

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402
Production

Price and Stock

DistributorSKUMinPkg
VenkelC0402X7R250-821KNE9,80010K
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Venkel C0402X7R250-821KNE.

IHS

Datasheet29 pages4 years ago

Inventory History

3 month trend:
-16.95%

Alternate Parts

Price @ 1000
$ 0.069
$ 0.069
Stock
9,800
123,700
123,700
Authorized Distributors
1
6
6
Capacitance
820 pF
820 pF
820 pF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
10 %
10 %
Height
635 µm
560 µm
560 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2005-03-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Venkel C0402X7R250-821KNE provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0402
Chip Capacitor;0402;X7R;25V;820pF;±10%

Manufacturer Aliases

Venkel has several brands around the world that distributors may use as alternate names. Venkel may also be known as the following names:

  • VENKEL LTD
  • VENKEL CORP
  • VEN
  • VENK
  • VKL
  • VNKL
  • Venkel Limited
  • VENKLE
  • VENKE
  • VENKEL(RoHS)
  • Venkel Cor
  • Venkel Corp (Rohm)